Part Details for UB216KKW01N-5A by NKK Switches
Overview of UB216KKW01N-5A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB216KKW01N-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4603
|
Newark | Low Profile Pushbutton |Nkk Switches UB216KKW01N-5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $15.3000 | Buy Now |
DISTI #
3937-UB216KKW01N-5A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$11.0364 / $16.6700 | Buy Now |
DISTI #
UB216KKW01N-5A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2300 | Buy Now |
DISTI #
633-UB216KKW01N-5A
|
Mouser Electronics | Pushbutton Switches ON-ON SOLDER LUG BEVELED BLACK CAP 5A RoHS: Compliant | 0 |
|
$10.2300 | Order Now |
DISTI #
71044767
|
RS | Switch, P/B, SPDT, ON-ON, Square, Snap-In, Beveled Black Cap,5A,125VAC, Solder | NKK Switches UB216KKW01N-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 / $10.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$7.2700 | Buy Now |
DISTI #
UB216KKW01N-5A
|
TTI | Pushbutton Switches ON-ON SOLDER LUG BEVELED BLACK CAP 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.3800 / $9.8600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$6.0700 / $9.1700 | Buy Now |
Part Details for UB216KKW01N-5A
UB216KKW01N-5A CAD Models
UB216KKW01N-5A Part Data Attributes
|
UB216KKW01N-5A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB216KKW01N-5A
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |