Part Details for UB216SKW03N-5F by NKK Switches
Overview of UB216SKW03N-5F by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB216SKW03N-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4670
|
Newark | Low Profile Pushbutton |Nkk Switches UB216SKW03N-5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $14.7400 | Buy Now |
DISTI #
3937-UB216SKW03N-5F-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$10.6182 / $16.0500 | Buy Now |
DISTI #
UB216SKW03N-5F-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8500 | Buy Now |
DISTI #
633-UB216SKW03N-5F
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON BEVELED GREEN CAP PC TERM 6A RoHS: Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
71044813
|
RS | Switch, P/B, SPDT, ON-ON, Square, PCB Mount, Beveled Black Cap,5A,125VAC, Straight PC | NKK Switches UB216SKW03N-5F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$7.0000 | Buy Now |
DISTI #
UB216SKW03N-5F
|
TTI | Pushbutton Switches SPDT ON-ON BEVELED GREEN CAP PC TERM 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8400 / $8.2000 | Buy Now |
Part Details for UB216SKW03N-5F
UB216SKW03N-5F CAD Models
UB216SKW03N-5F Part Data Attributes
|
UB216SKW03N-5F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB216SKW03N-5F
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |