Part Details for UB226KKW016F by NKK Switches
Overview of UB226KKW016F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB226KKW016F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4842
|
Newark | Low Profile Pushbutton |Nkk Switches UB226KKW016F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $41.2400 | Buy Now |
DISTI #
UB226KKW016F-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
110 In Stock |
|
$18.6000 / $29.4600 | Buy Now |
DISTI #
633-UB226KKW016F
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON GREEN LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$21.7900 / $29.4600 | Order Now |
DISTI #
71044924
|
RS | Switch, P/B, DPDT, ON-ON, Square, SB Green LED, Snap-In, No Cap,5A,125VAC, Solder | NKK Switches UB226KKW016F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0400 / $29.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$22.6400 | Buy Now |
DISTI #
UB226KKW016F
|
TTI | Pushbutton Switches DPDT ON-ON GREEN LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.6300 / $25.0700 | Buy Now |
DISTI #
UB226KKW016F
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-ON, green Min Qty: 1 | 0 |
|
$24.9200 / $29.0500 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 19 |
|
$18.9100 / $28.5600 | Buy Now |
Part Details for UB226KKW016F
UB226KKW016F CAD Models
UB226KKW016F Part Data Attributes
|
UB226KKW016F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226KKW016F
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Green; illumination voltage: 3.5 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |