Part Details for UB226SKW035C-1JB by NKK Switches
Overview of UB226SKW035C-1JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB226SKW035C-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4880
|
Newark | Low Profile Pushbutton |Nkk Switches UB226SKW035C-1JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $25.4900 | Buy Now |
DISTI #
UB226SKW035C-1JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8100 | Buy Now |
DISTI #
633-UB226SKW035C-1JB
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$16.8100 | Order Now |
DISTI #
71044954
|
RS | Switch, P/B, DPDT, ON-ON, Square, Red LED, PCB, Sculpted Clear/White Cap,5A,125VAC, PC | NKK Switches UB226SKW035C-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8000 / $16.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$12.4800 | Buy Now |
DISTI #
UB226SKW035C-1JB
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7300 / $15.2300 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 8 |
|
$10.4300 / $15.7400 | Buy Now |
Part Details for UB226SKW035C-1JB
UB226SKW035C-1JB CAD Models
UB226SKW035C-1JB Part Data Attributes
|
UB226SKW035C-1JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226SKW035C-1JB
NKK Switches
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.24 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for UB226SKW035C-1JB
This table gives cross-reference parts and alternative options found for UB226SKW035C-1JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB226SKW035C-1JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB226SKW015C-1JC | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount, | NKK Switches | UB226SKW035C-1JB vs UB226SKW015C-1JC |
UB226KKW035C-1JF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight, | NKK Switches | UB226SKW035C-1JB vs UB226KKW035C-1JF |
UB226SKW015C-1JD | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount, | NKK Switches | UB226SKW035C-1JB vs UB226SKW015C-1JD |
UB226SKW015C-1JB | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount, | NKK Switches | UB226SKW035C-1JB vs UB226SKW015C-1JB |
UB226KKW035C-1JD | Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Through Hole-straight, | NKK Switches | UB226SKW035C-1JB vs UB226KKW035C-1JD |