Part Details for UB226SKW035D-1JD by NKK Switches
Overview of UB226SKW035D-1JD by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB226SKW035D-1JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UB226SKW035D-1JD-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4501 | Buy Now |
DISTI #
633-UB226SKW035D-1JD
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$13.6800 / $17.1000 | Order Now |
Part Details for UB226SKW035D-1JD
UB226SKW035D-1JD CAD Models
UB226SKW035D-1JD Part Data Attributes:
|
UB226SKW035D-1JD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226SKW035D-1JD
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |