Part Details for UB226SKW036DG-4JDG14 by NKK Switches
Overview of UB226SKW036DG-4JDG14 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB226SKW036DG-4JDG14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7753
|
Newark | Low Profile Pushbutton |Nkk Switches UB226SKW036DG-4JDG14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $41.3800 | Buy Now |
DISTI #
360-3560-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$33.7623 / $46.5800 | Buy Now |
DISTI #
633-26SKW036DG4JDG14
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$31.4200 / $35.8100 | Order Now |
DISTI #
71044978
|
RS | Switch, P/B, DPDT, ON-ON, SQ, SB Amber/Blue LED, Clear/Ambr Cap W/OPEN-CLOSE,5A,125VAC | NKK Switches UB226SKW036DG-4JDG14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7700 / $46.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7200 | Buy Now |
DISTI #
UB226SKW036DG-4JDG14
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.6500 / $34.2900 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 25 | 60 |
|
$22.3900 / $29.8500 | Buy Now |