Part Details for UB226SKW036DG-5JDG11 by NKK Switches
Overview of UB226SKW036DG-5JDG11 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB226SKW036DG-5JDG11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7754
|
Newark | Low Profile Pushbutton |Nkk Switches UB226SKW036DG-5JDG11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $41.3800 | Buy Now |
DISTI #
360-3594-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$33.7623 / $46.5800 | Buy Now |
DISTI #
633-UBSKW036DG5JDG11
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PUSHBUTTON RoHS: Compliant | 1 |
|
$31.6300 / $35.8100 | Buy Now |
DISTI #
71044979
|
RS | Switch, P/B, DPDT, ON-ON, SQ, SB Amber/Blue LED, Clear/Amber Cap W/ON-OFF,5A,125VAC, PC | NKK Switches UB226SKW036DG-5JDG11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7700 / $46.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7200 | Buy Now |
DISTI #
UB226SKW036DG-5JDG11
|
TTI | Pushbutton Switches LOW PROFILE PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.1900 / $35.4500 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 25 | 3 |
|
$22.3900 / $29.8500 | Buy Now |
Part Details for UB226SKW036DG-5JDG11
UB226SKW036DG-5JDG11 CAD Models
UB226SKW036DG-5JDG11 Part Data Attributes
|
UB226SKW036DG-5JDG11
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226SKW036DG-5JDG11
NKK Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |