Part Details for UB25KKW016B by NKK Switches
Overview of UB25KKW016B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25KKW016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4947
|
Newark | Low Profile Pushbutton |Nkk Switches UB25KKW016B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6000 / $35.9000 | Buy Now |
DISTI #
UB25KKW016B-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6400 | Buy Now |
DISTI #
3937-UB25KKW016B-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
633-UB25KKW016B
|
Mouser Electronics | Pushbutton Switches SQ ON(ON) WHITE LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$25.6400 | Order Now |
DISTI #
71045022
|
RS | Switch, P/B, DPDT, ON-(ON),Square, Snap-In, SB White LED, No Cap,5A,125VAC, Solder | NKK Switches UB25KKW016B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0700 / $25.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$19.7100 | Buy Now |
DISTI #
UB25KKW016B
|
TTI | Pushbutton Switches SQ ON(ON) WHITE LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$22.3500 / $25.1300 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 16 |
|
$16.4600 / $24.8600 | Buy Now |
Part Details for UB25KKW016B
UB25KKW016B CAD Models
UB25KKW016B Part Data Attributes
|
UB25KKW016B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB25KKW016B
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, White; illumination voltage: 3.2 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |