There are no models available for this part yet.
Overview of UB25NBKW015F-JF by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB25NBKW015F-JF by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4977
|
Newark | Low Profile Pushbutton |Nkk Switches UB25NBKW015F-JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $20.8300 | Buy Now | |
DISTI #
3937-UB25NBKW015F-JF-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$15.4909 / $23.3800 | Buy Now | |
DISTI #
UB25NBKW015F-JF-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0100 | Buy Now | |
DISTI #
633-UB25NBKW015F-JF
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$14.0100 | Order Now | |
DISTI #
71045052
|
RS | Switch, P/B, DPDT, ON-(ON),Rect W/Barrier, Green LED, Clear/Grn Cap,5A,125VAC, Solder | NKK Switches UB25NBKW015F-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $14.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$10.2000 | Buy Now | ||
DISTI #
UB25NBKW015F-JF
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9700 / $11.9400 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 15 |
|
$8.5200 / $12.8600 | Buy Now |
CAD Models for UB25NBKW015F-JF by NKK Switches
Part Data Attributes for UB25NBKW015F-JF by NKK Switches
UB25NBKW015F-JF
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
UB25NBKW015F-JFNKK SwitchesVS
-