There are no models available for this part yet.
Overview of UB25NKW015F-FF by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB25NKW015F-FF by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4998
|
Newark | Low Profile Pushbutton |Nkk Switches UB25NKW015F-FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $20.4400 | Buy Now | |
DISTI #
3937-UB25NKW015F-FF-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$15.2000 / $22.9500 | Buy Now | |
DISTI #
UB25NKW015F-FF-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7600 | Buy Now | |
DISTI #
633-UB25NKW015F-FF
|
Mouser Electronics | Pushbutton Switches RECT ON(ON) SLDR LUG GRN LED, LENS & DIFF RoHS: Compliant | 0 |
|
$13.7600 | Order Now | |
DISTI #
71045071
|
RS | Switch, P/B, DPDT, ON-(ON),Rectangle, Green LED, Green Cap,5A,125VAC, Solder | NKK Switches UB25NKW015F-FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9300 / $13.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$10.0200 | Buy Now | ||
DISTI #
UB25NKW015F-FF
|
TTI | Pushbutton Switches RECT ON(ON) SLDR LUG GRN LED, LENS & DIFF Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2100 / $11.7300 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 30 |
|
$8.3600 / $12.6200 | Buy Now |
CAD Models for UB25NKW015F-FF by NKK Switches
Part Data Attributes for UB25NKW015F-FF by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.098 inch
|
Actuator Material
|
PHOSPHOR BRONZE
|
Actuator Travel
|
2.3 mm
|
Actuator Type
|
RECTANGULAR BUTTON TYPE
|
Additional Feature
|
CSA; UL
|
Body Breadth
|
17.8 mm
|
Body Height
|
10 mm
|
Body Length or Diameter
|
24 mm
|
Center Contact Material
|
COPPER/SILVER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER/SILVER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
GREEN LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
3.1 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
8
|
Sealing
|
EPOXY TERMINAL SEALED; MOISTURE PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.197 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesLow Profile Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Green; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 5; Illumination: IlluminatedVS
-