Part Details for UB25RKG035C by NKK Switches
Overview of UB25RKG035C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25RKG035C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5002
|
Newark | Low Profile Pushbutton |Nkk Switches UB25RKG035C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $19.5800 | Buy Now |
DISTI #
3937-UB25RKG035C-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$14.5636 / $22.0000 | Buy Now |
DISTI #
UB25RKG035C-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1700 | Buy Now |
DISTI #
633-UB25RKG035C
|
Mouser Electronics | Pushbutton Switches RECT DPDT ON(ON) RED LED PC BODY ONLY RoHS: Compliant | 0 |
|
$13.1700 | Order Now |
DISTI #
71045077
|
RS | Switch, P/B, DPDT, ON-(ON),Rectangle, PCB, Red LED, No Cap,0.4VA,28VAC/DC, Straight PC | NKK Switches UB25RKG035C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $13.1700 | RFQ |
|
Future Electronics | Low Profile Pushbutton RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$9.5900 | Buy Now |
DISTI #
UB25RKG035C
|
TTI | Pushbutton Switches RECT DPDT ON(ON) RED LED PC BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0100 / $12.3900 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$8.0100 / $12.1000 | Buy Now |
Part Details for UB25RKG035C
UB25RKG035C CAD Models
UB25RKG035C Part Data Attributes
|
UB25RKG035C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB25RKG035C
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.098 inch | |
Actuator Material | PHOSPHOR BRONZE | |
Actuator Travel | 2.3 mm | |
Actuator Type | RECTANGULAR BUTTON TYPE | |
Additional Feature | CSA; UL | |
Body Breadth | 15.24 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20.32 mm | |
Center Contact Material | COPPER/SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER/SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | RED LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |