Part Details for UB25RKW035D-JB by NKK Switches
Overview of UB25RKW035D-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25RKW035D-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5015
|
Newark | Low Profile Pushbutton |Nkk Switches UB25RKW035D-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $19.9700 | Buy Now |
DISTI #
UB25RKW035D-JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$8.0375 / $13.4400 | Buy Now |
DISTI #
633-UB25RKW035D-JB
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) RoHS: Compliant | 0 |
|
$9.0900 / $13.4400 | Order Now |
DISTI #
71045088
|
RS | Switch, P/B, DPDT, ON-(ON),Rectangle, PCB, Amber LED, Clear/White Cap,5A,125VAC, Str PC | NKK Switches UB25RKW035D-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 / $13.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7900 | Buy Now |
DISTI #
UB25RKW035D-JB
|
TTI | Pushbutton Switches DPDT ON(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7100 / $13.3100 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 5 |
|
$12.3400 / $20,425.0000 | Buy Now |
Part Details for UB25RKW035D-JB
UB25RKW035D-JB CAD Models
UB25RKW035D-JB Part Data Attributes:
|
UB25RKW035D-JB
NKK Switches
Buy Now
|
Compare Parts:
UB25RKW035D-JB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |