Part Details for UB25SKW035C-AB by NKK Switches
Overview of UB25SKW035C-AB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25SKW035C-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5048
|
Newark | Low Profile Pushbutton |Nkk Switches UB25SKW035C-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $20.9100 | Buy Now |
DISTI #
UB25SKW035C-AB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
633-UB25SKW035C-AB
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$14.0700 | Order Now |
DISTI #
71045115
|
RS | Switch, P/B, DPDT, ON-(ON),Square, PCB, Red LED, Cap W/White Window,5A,125VAC, Str PC | NKK Switches UB25SKW035C-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2200 / $14.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2400 | Buy Now |
DISTI #
UB25SKW035C-AB
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7500 / $13.9300 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 37 |
|
$8.5500 / $12.9100 | Buy Now |
Part Details for UB25SKW035C-AB
UB25SKW035C-AB CAD Models
UB25SKW035C-AB Part Data Attributes:
|
UB25SKW035C-AB
NKK Switches
Buy Now
|
Compare Parts:
UB25SKW035C-AB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |