Part Details for UB25SKW035C-JJ by NKK Switches
Overview of UB25SKW035C-JJ by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25SKW035C-JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5054
|
Newark | Low Profile Pushbutton |Nkk Switches UB25SKW035C-JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $17.4100 | Buy Now |
DISTI #
UB25SKW035C-JJ-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
633-UB25SKW035CJJ
|
Mouser Electronics | Pushbutton Switches ON(ON) SQUARE PC RED LED CLR/CLR CAP 5A RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
DISTI #
71045119
|
RS | Switch, P/B, DPDT, ON-(ON),Square, PCB, Red LED, Clear/Clear Cap,5A,125VAC, Straight PC | NKK Switches UB25SKW035C-JJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9700 / $11.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5300 | Buy Now |
DISTI #
UB25SKW035C-JJ
|
TTI | Pushbutton Switches ON(ON) SQUARE PC RED LED CLR/CLR CAP 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.7100 / $11.4700 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 37 |
|
$7.1100 / $10.7500 | Buy Now |
Part Details for UB25SKW035C-JJ
UB25SKW035C-JJ CAD Models
UB25SKW035C-JJ Part Data Attributes:
|
UB25SKW035C-JJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB25SKW035C-JJ
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |