Part Details for UB25SKW035D-DD by NKK Switches
Overview of UB25SKW035D-DD by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25SKW035D-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5056
|
Newark | Low Profile Pushbutton |Nkk Switches UB25SKW035D-DD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $17.4100 | Buy Now |
DISTI #
3937-UB25SKW035D-DD-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$12.9273 / $19.5500 | Buy Now |
DISTI #
UB25SKW035D-DD-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
633-UB25SKW035DDD
|
Mouser Electronics | Pushbutton Switches ON(ON) SQUARE PC AMB LED AMB/AMB CAP 5A RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
DISTI #
71045122
|
RS | Switch, P/B, DPDT, ON-(ON),Square, PCB, Amber LED, Amber/Amber Cap,5A,125VAC, Str PC | NKK Switches UB25SKW035D-DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $11.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$8.5300 | Buy Now |
DISTI #
UB25SKW035D-DD
|
TTI | Pushbutton Switches ON(ON) SQUARE PC AMB LED AMB/AMB CAP 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.8500 / $12.6600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$7.1100 / $10.7500 | Buy Now |