Part Details for UB25SKW035D-JB by NKK Switches
Overview of UB25SKW035D-JB by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25SKW035D-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UB25SKW035D-JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8094 | Buy Now |
DISTI #
633-UB25SKW035DJB
|
Mouser Electronics | Pushbutton Switches ON(ON) SQUARE PC AMB LED CLR/WHT CAP 5A RoHS: Compliant | 0 |
|
$8.8800 / $11.1000 | Order Now |
DISTI #
71045123
|
RS | Switch, P/B, DPDT, ON-(ON),Square, PCB, Amber LED, Clear/White Cap,5A,125VAC, Str PC | NKK Switches UB25SKW035D-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $9.4100 | RFQ |
Part Details for UB25SKW035D-JB
UB25SKW035D-JB CAD Models
UB25SKW035D-JB Part Data Attributes:
|
UB25SKW035D-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB25SKW035D-JB
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |