Part Details for UB25SKW036F by NKK Switches
Overview of UB25SKW036F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25SKW036F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5068
|
Newark | Low Profile Pushbutton |Nkk Switches UB25SKW036F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8500 / $34.6500 | Buy Now |
DISTI #
UB25SKW036F-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$15.1500 / $24.7400 | Buy Now |
DISTI #
633-UB25SKW036F
|
Mouser Electronics | Pushbutton Switches SQ DPDT ON(ON) GREEN LED PC BODY ONLY 6A RoHS: Compliant | 0 |
|
$18.3000 / $24.7400 | Order Now |
DISTI #
71045134
|
RS | Switch, P/B, DPDT, ON-(ON),Square, PCB, SB Green LED, No Cap,5A,125VAC, Straight PC | NKK Switches UB25SKW036F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2400 / $24.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$19.0300 | Buy Now |
DISTI #
UB25SKW036F
|
TTI | Pushbutton Switches SQ DPDT ON(ON) GREEN LED PC BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.3300 / $21.0700 | Buy Now |
DISTI #
UB25SKW036F
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$18.4400 / $21.5400 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 13 |
|
$15.8900 / $24.0000 | Buy Now |
Part Details for UB25SKW036F
UB25SKW036F CAD Models
UB25SKW036F Part Data Attributes
|
UB25SKW036F
NKK Switches
Buy Now
|
Compare Parts:
UB25SKW036F
NKK Switches
|
Samacsys Manufacturer | NKK Switches |