Part Details for UB26KKW015C-CC by NKK Switches
Overview of UB26KKW015C-CC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB26KKW015C-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5105
|
Newark | Switch, Pushbutton, Illuminated, Dpdt, 0.1A, 28V, Red, Product Range:Ub Series, Contact Configuration:Dpdt, Switch Operation:On-On, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Red, Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB26KKW015C-CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $19.5800 | Buy Now |
DISTI #
UB26KKW015C-CC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$7.8750 / $13.1700 | Buy Now |
DISTI #
633-UB26KKW015C-CC
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON RED RoHS: Compliant | 19 |
|
$13.1000 / $14.8900 | Buy Now |
DISTI #
70192190
|
RS | Switch, P/B, DPDT, ON-ON, Square, Snap-In, Red LED, Red/Red Cap,5A,125VAC, Solder | NKK Switches UB26KKW015C-CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $13.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5900 | Buy Now |
DISTI #
UB26KKW015C-CC
|
TTI | Pushbutton Switches DPDT ON-ON RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$9.6300 / $13.1000 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 20 |
|
$8.0100 / $12.1000 | Buy Now |
Part Details for UB26KKW015C-CC
UB26KKW015C-CC CAD Models
UB26KKW015C-CC Part Data Attributes:
|
UB26KKW015C-CC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB26KKW015C-CC
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Red; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |