Part Details for UB26KKW016B by NKK Switches
Overview of UB26KKW016B by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB26KKW016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5122
|
Newark | Low Profile Pushbutton |Nkk Switches UB26KKW016B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1900 / $36.8700 | Buy Now |
DISTI #
UB26KKW016B-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$15.5257 / $25.3600 | Buy Now |
DISTI #
633-UB26KKW016B
|
Mouser Electronics | Pushbutton Switches SQ ON-ON WHITE LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$18.7600 / $25.3600 | Order Now |
DISTI #
71044075
|
RS | Switch, P/B, DPDT, ON-ON, Square, Snap-In, SB White LED, No Cap,5A,125VAC, Solder | NKK Switches UB26KKW016B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8300 / $25.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$20.2500 | Buy Now |
DISTI #
UB26KKW016B
|
TTI | Pushbutton Switches SQ ON-ON WHITE LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.8200 / $22.3200 | Buy Now |
DISTI #
UB26KKW016B
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-ON, white Min Qty: 1 | 0 |
|
$20.8600 / $24.1700 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 3 |
|
$25.5400 / $42,275.0000 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for UB26KKW016B
UB26KKW016B CAD Models
UB26KKW016B Part Data Attributes:
|
UB26KKW016B
NKK Switches
Buy Now
|
Compare Parts:
UB26KKW016B
NKK Switches
|
Samacsys Manufacturer | NKK Switches |