Part Details for UB26NKW01N-C by NKK Switches
Overview of UB26NKW01N-C by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB26NKW01N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5161
|
Newark | Low Profile Pushbutton |Nkk Switches UB26NKW01N-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $15.7800 | Buy Now |
DISTI #
3937-UB26NKW01N-C-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$11.7273 / $17.7100 | Buy Now |
DISTI #
UB26NKW01N-C-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8800 | Buy Now |
DISTI #
633-UB26NKW01N-C
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON PB SWITCH RED CAP RoHS: Compliant | 0 |
|
$10.8800 | Order Now |
DISTI #
70367687
|
RS | Switch, P/B, DPDT, ON-ON, Rectangle, Snap-In, Red Cap,5A,125VAC, Solder | NKK Switches UB26NKW01N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2200 / $10.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.7200 | Buy Now |
DISTI #
UB26NKW01N-C
|
TTI | Pushbutton Switches DPDT ON-ON PB SWITCH RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.8500 / $11.3700 | Buy Now |
Part Details for UB26NKW01N-C
UB26NKW01N-C CAD Models
UB26NKW01N-C Part Data Attributes
|
UB26NKW01N-C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB26NKW01N-C
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 5; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Length | 0.098 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 17.5006 mm | |
Body Length or Diameter | 21.9964 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for UB26NKW01N-C
This table gives cross-reference parts and alternative options found for UB26NKW01N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB26NKW01N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB26NKW01F-JB | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NKW01F-JB |
UB26NKW01C-JF | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NKW01C-JF |
UB26NBKW01E-FF | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NBKW01E-FF |
UB26NBKW01E-JC | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NBKW01E-JC |
UB26NBKW03F-FB | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Through Hole-straight | NKK Switches | UB26NKW01N-C vs UB26NBKW03F-FB |
UB26NBKW01F-JB | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NBKW01F-JB |
UB26NKW01C-JB | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NKW01C-JB |
UB26NBKW01E-CC | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NBKW01E-CC |
UB26KKW01C-FB | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26KKW01C-FB |
UB26NKW01N-B | Pushbutton Switch, DPDT, On-on, Alternate, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB26NKW01N-C vs UB26NKW01N-B |