There are no models available for this part yet.
Overview of UB26RKG03N-B by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB26RKG03N-B by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X5170
|
Newark | Low Profile Pushbutton |Nkk Switches UB26RKG03N-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $16.4000 | Buy Now | |
DISTI #
360-3369-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$7.4659 / $11.3100 | Buy Now | |
DISTI #
633-UB26RKG03N-B
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON RECTANGLR PC WHITE CAP .4VA RoHS: Compliant | 0 |
|
$7.4600 / $11.3100 | Order Now | |
DISTI #
71045227
|
RS | Switch, P/B, DPDT, ON-ON, Rectangle, PCB Mount, White Cap,0.4VA,28VAC/DC, Straight PC | NKK Switches UB26RKG03N-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $11.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$8.0300 | Buy Now | ||
DISTI #
UB26RKG03N-B
|
TTI | Pushbutton Switches SPDT ON-ON RECTANGLR PC WHITE CAP .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.1900 / $11.3100 | Buy Now |
CAD Models for UB26RKG03N-B by NKK Switches
Part Data Attributes for UB26RKG03N-B by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.098 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Travel
|
2.3114 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
15.24 mm
|
Body Height
|
16.4846 mm
|
Body Length or Diameter
|
20.32 mm
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
QUICK-MAKE/-BREAK
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED REINFORCED NYLON
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
8
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesLow Profile Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-IlluminatedVS
-
Alternate Parts for UB26RKG03N-B
This table gives cross-reference parts and alternative options found for UB26RKG03N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB26RKG03N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB26SKG03F-JE | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03F-JE |
UB26SKG03E-JE | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03E-JE |
UB26SKG03F-JF | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03F-JF |
UB26RKG03F-JB | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26RKG03F-JB |
UB26SKG03E-FB | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03E-FB |
UB26SKG03E-FF | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03E-FF |
UB26RKG03C-JC | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26RKG03C-JC |
UB26RKG03F-JE | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26RKG03F-JE |
UB26SKG03F-FB | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03F-FB |
UB26SKG03E-CC | Pushbutton Switch, DPDT, On-on, Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB26RKG03N-B vs UB26SKG03E-CC |