Part Details for UB26RKW035D by NKK Switches
Overview of UB26RKW035D by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB26RKW035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5182
|
Newark | Low Profile Pushbutton |Nkk Switches UB26RKW035D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $20.2100 | Buy Now |
DISTI #
UB26RKW035D-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$7.4174 / $12.8000 | Buy Now |
DISTI #
633-UB26RKW035D
|
Mouser Electronics | Pushbutton Switches RECT DPDT ON-ON AMBR LED PC BODY ONLY 6A RoHS: Compliant | 0 |
|
$8.6500 / $12.7900 | Order Now |
DISTI #
70367689
|
RS | Switch, P/B, DPDT, ON-ON, Rectangle, PCB Mount, Amber LED, No Cap,5A,125VAC, Straight PC | NKK Switches UB26RKW035D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0300 / $12.8000 | RFQ |
|
Future Electronics | UB Series 5 A 125 V DPDT (On-On) Amber Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.8900 / $10.3800 | Buy Now |
DISTI #
UB26RKW035D
|
TTI | Pushbutton Switches RECT DPDT ON-ON AMBR LED PC BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.2000 / $11.5900 | Buy Now |
DISTI #
UB26RKW035D
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-ON, amber Min Qty: 1 | 0 |
|
$12.6800 / $14.6800 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$12.4800 / $20,650.0000 | Buy Now |
Part Details for UB26RKW035D
UB26RKW035D CAD Models
UB26RKW035D Part Data Attributes:
|
UB26RKW035D
NKK Switches
Buy Now
|
Compare Parts:
UB26RKW035D
NKK Switches
|
Samacsys Manufacturer | NKK Switches |