Part Details for UB26RKW03N by NKK Switches
Overview of UB26RKW03N by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB26RKW03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5179
|
Newark | Low Profile Pushbutton |Nkk Switches UB26RKW03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $14.7700 | Buy Now |
DISTI #
UB26RKW03N-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$6.7165 / $10.1700 | Buy Now |
DISTI #
633-UB26RKW03N
|
Mouser Electronics | Pushbutton Switches RECT DPDT ON-ON PC TERM BODY ONLY 6A RoHS: Compliant | 0 |
|
$6.7100 / $10.1700 | Order Now |
DISTI #
71045231
|
RS | Switch, P/B, DPDT, ON-ON, Rectangle, PCB Mount, No Cap,5A,125VAC, Straight PC | NKK Switches UB26RKW03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5500 / $10.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.2400 | Buy Now |
DISTI #
UB26RKW03N
|
TTI | Pushbutton Switches RECT DPDT ON-ON PC TERM BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.6400 / $8.4700 | Buy Now |
DISTI #
UB26RKW03N
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-ON, 200MΩ Min Qty: 1 | 0 |
|
$9.0600 / $10.5600 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$6.0500 / $9.1200 | Buy Now |
Part Details for UB26RKW03N
UB26RKW03N CAD Models
UB26RKW03N Part Data Attributes
|
UB26RKW03N
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB26RKW03N
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |