Part Details for UB26SKW035C-JC by NKK Switches
Overview of UB26SKW035C-JC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB26SKW035C-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5211
|
Newark | Low Profile Pushbutton |Nkk Switches UB26SKW035C-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $19.2700 | Buy Now |
DISTI #
3937-UB26SKW035C-JC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$14.3273 / $21.6400 | Buy Now |
DISTI #
UB26SKW035C-JC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9600 | Buy Now |
DISTI #
633-UB26SKW035CJC
|
Mouser Electronics | Pushbutton Switches ON-ONSQ6AREDLED CLR/WHT CAP PC RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
DISTI #
71045251
|
RS | Switch, P/B, DPDT, ON-ON, Square, PCB Mount, Red LED, Clear/Red Cap,5A,125VAC, Str PC | NKK Switches UB26SKW035C-JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $12.9600 | RFQ |
|
Future Electronics | UB Series Low profile pushbuttons 5A 125/250V AC or 5A 30V DC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$10.7100 / $11.2500 | Buy Now |
DISTI #
UB26SKW035C-JC
|
TTI | Pushbutton Switches ON-ONSQ6AREDLED CLR/WHT CAP PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9200 / $14.0000 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 13 |
|
$7.8800 / $11.9000 | Buy Now |