Part Details for UB3A-9R-D6C-112(HF) by JST Manufacturing
Overview of UB3A-9R-D6C-112(HF) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB3A-9R-D6C-112(HF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1167
|
Newark | Usb, 3.0 Type A, Receptacle, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Ways, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Jst (Japan Solderless Terminals) UB3A-9R-D6C-112(HF) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1937 |
|
$1.2000 / $2.1700 | Buy Now |
DISTI #
73542677
|
Verical | Universal Serial Bus Connector, Copper Alloy Min Qty: 25 Package Multiple: 1 | Americas - 1209 |
|
$0.8000 / $1.3000 | Buy Now |
DISTI #
63459939
|
Verical | Universal Serial Bus Connector, Copper Alloy Min Qty: 68 Package Multiple: 1 Date Code: 2201 | Americas - 1151 |
|
$1.0830 / $1.2667 | Buy Now |
|
Quest Components | 920 |
|
$1.0445 / $2.5320 | Buy Now | |
DISTI #
C1S404000197946
|
Chip1Stop | USB connector RoHS: Compliant Container: Bulk | 1209 |
|
$0.6400 / $2.1300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1151 |
|
$0.6330 / $1.6090 | Buy Now |
DISTI #
2469850
|
element14 Asia-Pacific | USB, 3.0 TYPE A, RECEPTACLE, TH RoHS: Compliant Min Qty: 1 Container: Each | 1937 |
|
$1.6189 | Buy Now |
DISTI #
2469850
|
Farnell | USB, 3.0 TYPE A, RECEPTACLE, TH RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1937 |
|
$1.1694 / $1.9929 | Buy Now |
Part Details for UB3A-9R-D6C-112(HF)
UB3A-9R-D6C-112(HF) CAD Models
UB3A-9R-D6C-112(HF) Part Data Attributes:
|
UB3A-9R-D6C-112(HF)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
UB3A-9R-D6C-112(HF)
JST Manufacturing
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |