Part Details for UB3C-0R25F1 by Riedon
Overview of UB3C-0R25F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB3C-0R25F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1011-ND
|
DigiKey | RES 0.25 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
689 In Stock |
|
$0.5206 / $1.4600 | Buy Now |
Part Details for UB3C-0R25F1
UB3C-0R25F1 CAD Models
UB3C-0R25F1 Part Data Attributes
|
UB3C-0R25F1
Riedon
Buy Now
|
Compare Parts:
UB3C-0R25F1
Riedon
|
Samacsys Manufacturer | Riedon |