Part Details for UB3C-0R2F1 by Riedon
Overview of UB3C-0R2F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB3C-0R2F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-UB3C-0R2F1-ND
|
DigiKey | RES 0.2 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
190 In Stock |
|
$0.5331 / $1.4600 | Buy Now |