Part Details for UB3C3-700-TC-TW by SUNON USA
Overview of UB3C3-700-TC-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB3C3-700-TC-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UB3C3-700-TC-TW
|
Avnet Americas | DC Brushless Blower Vapo 3Vdc 36mA 0.1W 15500RPM 2.67l/min 26dBA Flange Mount - Bulk (Alt: UB3C3-700-TC-TW) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$7.8926 / $11.0960 | Buy Now |