Part Details for UB3C3-700B by SUNON
Overview of UB3C3-700B by SUNON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF700BCPZ-2 | Analog Devices | Low Power BF+Embedded Proc w/1 | |
AD5700BCPZ-R5 | Analog Devices | HART Industrial Comm IC, Low P | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- |
Price & Stock for UB3C3-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Fan Type: MMF, Model Series: UB, Size: 1203, Dimentions: 12 x 3, Bearing: VAPO, Voltage: 3, Speed: X RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$15.4300 / $26.0800 | Buy Now |