There are no models available for this part yet.
Overview of UBAT54ATC by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UBAT54ATC by Zetex / Diodes Inc
Part Data Attributes for UBAT54ATC by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW NOISE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
0.6 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
4 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for UBAT54ATC
This table gives cross-reference parts and alternative options found for UBAT54ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UBAT54ATC vs BAT54C |
BAT54LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | UBAT54ATC vs BAT54LT1 |
UBAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UBAT54ATC vs UBAT54 |
BAT54-T1-G | Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | UBAT54ATC vs BAT54-T1-G |
933976360235 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | UBAT54ATC vs 933976360235 |
BAT54T | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-75, 3 PIN, Signal Diode | NXP Semiconductors | UBAT54ATC vs BAT54T |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | UBAT54ATC vs BAT54 |
UBAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | Zetex / Diodes Inc | UBAT54ATC vs UBAT54TA |
933976370235 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | UBAT54ATC vs 933976370235 |
BAT54CM,315 | BAT54CM - Schottky barrier double diode DFN 3-Pin | NXP Semiconductors | UBAT54ATC vs BAT54CM,315 |