-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-UBBS4RD144DLFSN
|
Mouser Electronics | USB Connectors UB TYPE B SOCKET RoHS: Compliant | 600 |
|
$0.5450 / $1.1800 | Buy Now |
|
Future Electronics | Type B, Through Hole Type, Straight, USB Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5750 / $0.6250 | Buy Now |
|
Quest Components | 1006 |
|
$0.8283 / $2.0080 | Buy Now | |
DISTI #
C1S404000059707
|
Chip1Stop | USB connector RoHS: Compliant Container: Bulk | 529 |
|
$0.6450 / $1.9000 | Buy Now |
DISTI #
C1S404000294726
|
Chip1Stop | USB connector RoHS: Compliant | 6 |
|
$1.9900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 58 |
|
$0.5450 / $3.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBBS-4R-D14-4D(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
UBBS-4R-D14-4D(LF)(SN)
JST Manufacturing
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | EMI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for UBBS-4R-D14-4D(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBBS-4R-D14-4D(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBBS-4R-D14-4D | USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle | JST Manufacturing | UBBS-4R-D14-4D(LF)(SN) vs UBBS-4R-D14-4D |