-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4452-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4289 / $1.2500 | Buy Now |
DISTI #
647-UBC1C101MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4280 / $1.2500 | Order Now |
DISTI #
UBC1C101MNS1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 1000 hours @ 150�C, Radial Can - SMD (Alt: UBC1C101MNS1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBC1C101MNS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBC1C101MNS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.048 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 73.7 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |