Part Details for UBC1C102MNS1ZD by Nichicon Corporation
Overview of UBC1C102MNS1ZD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBC1C102MNS1ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UBC1C102MNS1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$1.1000 / $2.6700 | Order Now |
Part Details for UBC1C102MNS1ZD
UBC1C102MNS1ZD CAD Models
UBC1C102MNS1ZD Part Data Attributes
|
UBC1C102MNS1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBC1C102MNS1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 18.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 569.5 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |