Part Details for UBJ28GF-2 by Vertiv Inc
Overview of UBJ28GF-2 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBJ28GF-2
UBJ28GF-2 CAD Models
UBJ28GF-2 Part Data Attributes
|
UBJ28GF-2
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
UBJ28GF-2
Vertiv Inc
PANEL MOUNT, CABLE TERMINATED, FEMALE-FEMALE, RF STRAIGHT ADAPTER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Loss | 30 dB | |
MIL Conformance | NO | |
Manufacturer Series | UBJ28GF | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |