Part Details for UBM 12.5A 250V by Conquer Electronics Co Ltd
Overview of UBM 12.5A 250V by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for UBM 12.5A 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBM12.5A250V
|
TME | Fuse: fuse, quick blow, 12.5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 1144 |
|
$0.1690 / $0.4370 | Buy Now |