Part Details for UBM-22.0M-01 by Essentra Components
Overview of UBM-22.0M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBM-22.0M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2139-ND
|
DigiKey | BRD SPT EDGE HOLD SNAP LOCK 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2899 In Stock |
|
$0.3235 / $0.6400 | Buy Now |
DISTI #
144-UBM-22.0M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Edge Hold,Natural,.87 in Spc RoHS: Compliant | 0 |
|
$0.2790 / $0.4600 | Order Now |
DISTI #
70906383
|
RS | Spacer, Edge Locking, Natural, Length .87 | Essentra Components UBM-22.0M-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | Edge Locking Support - - 22 mm (.866 in) RoHS: Compliant | 0 |
|
$0.2137 / $0.3016 | Buy Now |
DISTI #
RICUBM-22.0M-01
|
DB Roberts | CB SptEdge HoldNatural.87 in Spc | 0 |
|
RFQ |