Part Details for UBT1C331MPD8TD by Nichicon Corporation
Overview of UBT1C331MPD8TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1C331MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3005
|
Newark | Radials/Tp&ammo |Nichicon UBT1C331MPD8TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 / $0.2640 | Buy Now |
DISTI #
493-UBT1C331MPD8TDCT-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14658 In Stock |
|
$0.2135 / $0.7800 | Buy Now |
DISTI #
647-UBT1C331MPD8TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 20% 16V AEC-Q200 RoHS: Compliant | 0 |
|
$0.2130 / $0.7700 | Order Now |
DISTI #
UBT1C331MPD8TD
|
TME | Capacitor: electrolytic, THT, 330uF, 16VDC, Ø10x12.5mm, ±20%, 5000h Min Qty: 1500 | 0 |
|
$0.2550 | RFQ |
Part Details for UBT1C331MPD8TD
UBT1C331MPD8TD CAD Models
UBT1C331MPD8TD Part Data Attributes:
|
UBT1C331MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1C331MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 680 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT1C331MPD8TD
This table gives cross-reference parts and alternative options found for UBT1C331MPD8TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1C331MPD8TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZT330MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UBT1C331MPD8TD vs 16ZT330MT810X12.5 |
16ZT330MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1C331MPD8TD vs 16ZT330MCE10X12.5 |
16ZT330MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1C331MPD8TD vs 16ZT330MCC10X12.5 |
NRZX331M16V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | UBT1C331MPD8TD vs NRZX331M16V10X12.5F |
16ZT330MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1C331MPD8TD vs 16ZT330MKC10X12.5 |