Part Details for UBT1C332MHD8 by Nichicon Corporation
Overview of UBT1C332MHD8 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1C332MHD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1893
|
Newark | Radials/Bulk |Nichicon UBT1C332MHD8 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5200 | Buy Now |
DISTI #
UBT1C332MHD8-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
96 In Stock |
|
$1.0614 / $2.7800 | Buy Now |
DISTI #
647-UBT1C332MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 20% 16V AEC-Q200 RoHS: Compliant | 291 |
|
$1.0400 / $2.7500 | Buy Now |
DISTI #
UBT1C332MHD8
|
TME | Capacitor: electrolytic, THT, 3300uF, 16VDC, Ø16x30.5mm, ±20%, 0.3Ω Min Qty: 300 | 0 |
|
$1.1400 | RFQ |
DISTI #
UBT1C332MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 10000 hours @ 125�C, Radial Leaded (Alt: UBT1C332MHD8) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT1C332MHD8
UBT1C332MHD8 CAD Models
UBT1C332MHD8 Part Data Attributes:
|
UBT1C332MHD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1C332MHD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.584 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1355 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |