Part Details for UBT1E101MPD1TD by Nichicon Corporation
Overview of UBT1E101MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1E101MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1735
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial, Full Reel, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UBT1E101MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2080 | Buy Now |
DISTI #
65R1734
|
Newark | Capacitor Alum Elec, 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:3.5Mm, Product Diameter:8Mm, Product Height:11.5Mm, Product Range:Bt Series Rohs Compliant: Yes |Nichicon UBT1E101MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3210 | Buy Now |
DISTI #
UBT1E101MPD1TD
|
Avnet Abacus | NCHUBT1E101MPD1TD (Alt: UBT1E101MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 100UF 20% 25V RADIAL | 120 |
|
$0.1136 / $0.1940 | Buy Now |
Part Details for UBT1E101MPD1TD
UBT1E101MPD1TD CAD Models
UBT1E101MPD1TD Part Data Attributes
|
UBT1E101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1E101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 500 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UBT1E101MPD1TD
This table gives cross-reference parts and alternative options found for UBT1E101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1E101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1E101MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1E101MPD1TD vs UBT1E101MPD1TA |
UBT1E101MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UBT1E101MPD1TD vs UBT1E101MPT |