Part Details for UBT1H331MHD by Nichicon Corporation
Overview of UBT1H331MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1H331MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7628
|
Newark | Capacitor Alum Elect, 330Uf, 50V, 20%, Radial, Capacitance:330µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UBT1H331MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $0.5380 | Buy Now |
DISTI #
647-UBT1H331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 RoHS: Compliant | 666 |
|
$0.4520 / $1.3400 | Buy Now |
DISTI #
70187452
|
RS | Capacitor, Aluminum Electrolytic, Cap 330uF, 50V 20%, Radial, 12.5X20, LS 5 mm | Nichicon UBT1H331MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
DISTI #
32136893
|
Verical | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 10000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1418 |
|
$0.6900 / $1.2188 | Buy Now |
DISTI #
UBT1H331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 50V, � 20%, 10000 hours @ 125�C, Radial Leaded (Alt: UBT1H331MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100552705
|
Chip1Stop | Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 10000h 125C Automotive Bulk RoHS: Compliant Container: Bulk | 1418 |
|
$0.5520 / $1.2300 | Buy Now |
Part Details for UBT1H331MHD
UBT1H331MHD CAD Models
UBT1H331MHD Part Data Attributes
|
UBT1H331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1H331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1H331MHD
This table gives cross-reference parts and alternative options found for UBT1H331MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1H331MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LFMAB20RKN425C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 8331LFMAB20RKN425C |
1331LFMAB20RKN125B | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 1331LFMAB20RKN125B |
2331LFMAB20RKN125C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 2331LFMAB20RKN125C |
1331LFMAB20RKN125C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 1331LFMAB20RKN125C |
WT1H337M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H331MHD vs WT1H337M12020SS |
8331LFMAB20RKN325M | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 8331LFMAB20RKN325M |
1331LFMAB20RKN525C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 1331LFMAB20RKN525C |
1331LFMAB20RKN425P | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 1331LFMAB20RKN425P |
WT1H337M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H331MHD vs WT1H337M12020CS |
2331LFMAB20RKN325B | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1H331MHD vs 2331LFMAB20RKN325B |