Part Details for UBT1H471MHD8TO by Nichicon Corporation
Overview of UBT1H471MHD8TO by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1H471MHD8TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UBT1H471MHD8TOCT-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1481 In Stock |
|
$0.4654 / $1.3900 | Buy Now |
DISTI #
647-UBT1H471MHD8TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4650 / $1.3800 | Order Now |
|
Future Electronics | UBT series 50V 470uF 125C 5000hrs12.5x25mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 2500Ammo Pack |
|
$0.5000 / $0.5450 | Buy Now |
DISTI #
UBT1H471MHD8TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.5110 / $0.6210 | Buy Now |
DISTI #
UBT1H471MHD8TO
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø12.5x25mm, ±20%, 0.8Ω Min Qty: 1000 | 0 |
|
$0.5720 | RFQ |
DISTI #
UBT1H471MHD8TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 10000 hours @ 125�C, Radial Leaded (Alt: UBT1H471MHD8TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.6667 / $0.7143 | Buy Now |
Part Details for UBT1H471MHD8TO
UBT1H471MHD8TO CAD Models
UBT1H471MHD8TO Part Data Attributes:
|
UBT1H471MHD8TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1H471MHD8TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT1H471MHD8TO
This table gives cross-reference parts and alternative options found for UBT1H471MHD8TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1H471MHD8TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1H471MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1H471MHD8TO vs UBT1H471MHD1TO |
REH1225471M050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UBT1H471MHD8TO vs REH1225471M050K |
WT1H477M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H471MHD8TO vs WT1H477M12025SS |