Part Details for UBT1J220MPD8TD by Nichicon Corporation
Overview of UBT1J220MPD8TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1J220MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3028
|
Newark | Radial/ Tp&ammo |Nichicon UBT1J220MPD8TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1780 | Buy Now |
DISTI #
493-UBT1J220MPD8TDCT-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2209 In Stock |
|
$0.1555 / $0.6900 | Buy Now |
DISTI #
647-UBT1J220MPD8TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1550 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1610 / $0.1730 | Buy Now |
DISTI #
UBT1J220MPD8TD
|
TME | Capacitor: electrolytic, THT, 22uF, 63VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 1 | 95 |
|
$0.2230 / $1.2200 | Buy Now |
DISTI #
UBT1J220MPD8TD
|
Avnet Abacus | CAP-UBT-63V-22F-Tol20%(M)-Tmin(-40CtoTmax125C)-End.2000hrs-Ripplelife-130mArms-100kHz/125C-Diameter8mmLength11.5mmPitch3.5mm (Alt: UBT1J220MPD8TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT1J220MPD8TD
UBT1J220MPD8TD CAD Models
UBT1J220MPD8TD Part Data Attributes
|
UBT1J220MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1J220MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 130 mA | |
Terminal Pitch | 3.5 mm |