There are no models available for this part yet.
Overview of UBT1J221MHD8 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UBT1J221MHD8 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ1914
|
Newark | Radial/ Bulk |Nichicon UBT1J221MHD8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.4940 | Buy Now | |
DISTI #
UBT1J221MHD8-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
340 In Stock |
|
$0.4401 / $1.2400 | Buy Now | |
DISTI #
647-UBT1J221MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5650 / $1.2400 | Order Now | |
DISTI #
70410209
|
RS | Aluminum Electrolytic Capacitor, 220uF 63 V, BT Series 5000h 12.5 x 20mm | Nichicon UBT1J221MHD8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.2300 | RFQ | |
DISTI #
UBT1J221MHD8
|
TME | Capacitor: electrolytic, THT, 220uF, 63VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.4991 | RFQ | |
DISTI #
UBT1J221MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT1J221MHD8) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UBT1J221MHD8 by Nichicon Corporation
Part Data Attributes for UBT1J221MHD8 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.4158 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
525 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UBT1J221MHD8
This table gives cross-reference parts and alternative options found for UBT1J221MHD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1J221MHD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LGMAB20RKN025B | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 1221LGMAB20RKN025B |
2221LGMAB20RKN025B | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 2221LGMAB20RKN025B |
1221LGMAB20RKN125M | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 1221LGMAB20RKN125M |
UBT1J221MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1J221MHD8 vs UBT1J221MHD1AA |
8221LGMAB20RKN725B | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 8221LGMAB20RKN725B |
2221LGMAB20RKN025C | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 2221LGMAB20RKN025C |
8221LGMAB20RKN425P | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 8221LGMAB20RKN425P |
UBT1J221MHD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1J221MHD8 vs UBT1J221MHD8AA |
1221LGMAB20RKN125C | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 1221LGMAB20RKN125C |
1221LGMAB20RKN425C | CAP,AL2O3,220UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1J221MHD8 vs 1221LGMAB20RKN425C |
Related Parts for UBT1J221MHD8
-
UPJ1J221MHD6Fixed Capacitors
-
15910200Headers and Edge Type Connectors
-
BRC2016T220KFixed Inductors
-
APT30DQ100KGRectifier Diodes
-
CKD510JB1H101STData Line Filters
-
SMDA05.TBTTransient Suppressors
-
SPC560P50L5CEFAMicrocontrollers
-
SZMMSZ5236BT1GZener Diodes
-
JAN2N2222ASmall Signal Bipolar Transistors