Part Details for UBT1J330MPD1TD by Nichicon Corporation
Overview of UBT1J330MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1J330MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6008
|
Newark | Radials/Tp&ammo |Nichicon UBT1J330MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
647-UBT1J330MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1730 / $0.6300 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for UBT1J330MPD1TD
UBT1J330MPD1TD CAD Models
UBT1J330MPD1TD Part Data Attributes
|
UBT1J330MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1J330MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UBT1J330MPD1TD
This table gives cross-reference parts and alternative options found for UBT1J330MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1J330MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT1J336M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1J330MPD1TD vs WT1J336M0811MCS |
WT1J336M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1J330MPD1TD vs WT1J336M0811MFS |