Part Details for UBT1J471MHD8 by Nichicon Corporation
Overview of UBT1J471MHD8 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1J471MHD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1918
|
Newark | Radials/Bulk |Nichicon UBT1J471MHD8 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.8120 | Buy Now |
DISTI #
UBT1J471MHD8-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
353 In Stock |
|
$0.6129 / $2.0100 | Buy Now |
DISTI #
647-UBT1J471MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.6040 / $1.6300 | Order Now |
DISTI #
UBT1J471MHD8
|
TME | Capacitor: electrolytic, THT, 470uF, 63VDC, Ø12.5x30.5mm, ±20% Min Qty: 600 | 0 |
|
$0.7223 | RFQ |
DISTI #
UBT1J471MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT1J471MHD8) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 470uF 20% PluginD12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 98 |
|
$0.5372 / $0.9376 | Buy Now |
Part Details for UBT1J471MHD8
UBT1J471MHD8 CAD Models
UBT1J471MHD8 Part Data Attributes
|
UBT1J471MHD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1J471MHD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1J471MHD8
This table gives cross-reference parts and alternative options found for UBT1J471MHD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1J471MHD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1J471MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD1CP |
UBT1J471MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD1CC |
UBT1J471MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD1CA |
UBT1J471MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD1CM |
UBT1J471MHD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD8CV |
UBT1J471MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD1CV |
UBT1J471MHD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD8CT |
UBT1J471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD1AA |
UBT1J471MHD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD8CM |
UBT1J471MHD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1J471MHD8 vs UBT1J471MHD8CA |