Part Details for UBT1K221MHD8TO by Nichicon Corporation
Overview of UBT1K221MHD8TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1K221MHD8TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3037
|
Newark | Radials/Tp&ammo |Nichicon UBT1K221MHD8TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $0.7260 | Buy Now |
DISTI #
493-UBT1K221MHD8TOCT-ND
|
DigiKey | CAP ALUM 220UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
56512 In Stock |
|
$0.4780 / $1.7700 | Buy Now |
DISTI #
647-UBT1K221MHD8TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.4780 / $1.0300 | Order Now |
DISTI #
UBT1K221MHD8TO
|
TME | Capacitor: electrolytic, THT, 220uF, 80VDC, Ø12.5x25mm, ±20%, 5000h Min Qty: 1000 | 0 |
|
$0.6150 | RFQ |
DISTI #
UBT1K221MHD8TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 80 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT1K221MHD8TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT1K221MHD8TO
UBT1K221MHD8TO CAD Models
UBT1K221MHD8TO Part Data Attributes
|
UBT1K221MHD8TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1K221MHD8TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1240 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT1K221MHD8TO
This table gives cross-reference parts and alternative options found for UBT1K221MHD8TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1K221MHD8TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE800ETE221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT1K221MHD8TO vs EGXE800ETE221MK25S |
EGXE800ETD221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT1K221MHD8TO vs EGXE800ETD221MK25S |
UBT1K221MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD1CM |
UBT1K221MHD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD8CP |
UBT1K221MHD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD8CT |
UBT1K221MHD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD8CC |
UBT1K221MHD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD8CV |
UBT1K221MHD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD8CA |
UBT1K221MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD1TO |
UBT1K221MHD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1K221MHD8TO vs UBT1K221MHD8 |