Part Details for UBT2A470MPD8TD by Nichicon Corporation
Overview of UBT2A470MPD8TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2A470MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3050
|
Newark | Radial/ Tp&ammo |Nichicon UBT2A470MPD8TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.3520 | Buy Now |
DISTI #
493-UBT2A470MPD8TDCT-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1200 In Stock |
|
$0.2663 / $0.8900 | Buy Now |
DISTI #
647-UBT2A470MPD8TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 100V 20% RoHS: Compliant | 0 |
|
$0.2660 / $0.8800 | Order Now |
DISTI #
UBT2A470MPD8TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2630 / $0.3710 | Buy Now |
DISTI #
UBT2A470MPD8TD
|
TME | Capacitor: electrolytic, THT, 47uF, 100VDC, Ø10x16mm, ±20%, 3000h Min Qty: 1000 | 0 |
|
$0.3320 | RFQ |
Part Details for UBT2A470MPD8TD
UBT2A470MPD8TD CAD Models
UBT2A470MPD8TD Part Data Attributes
|
UBT2A470MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2A470MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 630 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT2A470MPD8TD
This table gives cross-reference parts and alternative options found for UBT2A470MPD8TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2A470MPD8TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2A470MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2A470MPD8TD vs UBT2A470MPD1CA |
8470MAM1016RKN325B | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 8470MAM1016RKN325B |
2470MAM1016RKN425M | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 2470MAM1016RKN425M |
UBT2A470MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2A470MPD8TD vs UBT2A470MPD1AA |
2470MAM1016RKN225C | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 2470MAM1016RKN225C |
2470MAM1016RKN725B | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 2470MAM1016RKN725B |
2470MAM1016RKN525B | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 2470MAM1016RKN525B |
8470MAM1016RKN225B | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 8470MAM1016RKN225B |
8470MAM1016RKN925B | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 8470MAM1016RKN925B |
1470MAM1016RKN425B | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A470MPD8TD vs 1470MAM1016RKN425B |