Part Details for UBT2D100MPD8TD by Nichicon Corporation
Overview of UBT2D100MPD8TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2D100MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3056
|
Newark | Radial/ Tp&ammo |Nichicon UBT2D100MPD8TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3940 | Buy Now |
DISTI #
493-UBT2D100MPD8TDCT-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1167 In Stock |
|
$0.2982 / $1.0000 | Buy Now |
DISTI #
647-UBT2D100MPD8TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.3040 / $1.0000 | Order Now |
DISTI #
UBT2D100MPD8TD
|
TME | Capacitor: electrolytic, THT, 10uF, 200VDC, Ø10x20mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.3630 | RFQ |
Part Details for UBT2D100MPD8TD
UBT2D100MPD8TD CAD Models
UBT2D100MPD8TD Part Data Attributes:
|
UBT2D100MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2D100MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 78 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT2D100MPD8TD
This table gives cross-reference parts and alternative options found for UBT2D100MPD8TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2D100MPD8TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX100M200V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2D100MPD8TD vs NRWX100M200V10X20F |
NRWX100M200V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2D100MPD8TD vs NRWX100M200V10X20TB12.7MMPF |
NRWX100M200V10X20TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8TD vs NRWX100M200V10X20TBYF |
NRWX100M200V10X20YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8TD vs NRWX100M200V10X20YF |
NRWX100M200V10X20TBNF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2D100MPD8TD vs NRWX100M200V10X20TBNF |