Part Details for UBT2V100MPD by Nichicon Corporation
Overview of UBT2V100MPD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2V100MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7682
|
Newark | Radials/Bulk |Nichicon UBT2V100MPD RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4170 | Buy Now |
DISTI #
UBT2V100MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10uF, 350V, � 20%, 2000 hours @ 125�C, Radial Leaded (Alt: UBT2V100MPD) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT2V100MPD
UBT2V100MPD CAD Models
UBT2V100MPD Part Data Attributes
|
UBT2V100MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2V100MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2V100MPD
This table gives cross-reference parts and alternative options found for UBT2V100MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2V100MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE351EBC100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD vs EGXE351EBC100MJ25S |
UBT2V100MPD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD vs UBT2V100MPD8CP |
UBT2V100MPD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD vs UBT2V100MPD8CT |
EGXE351EBD100MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT2V100MPD vs EGXE351EBD100MJ25S |
UBT2V100MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD vs UBT2V100MPD8CA |
EGXE351EC3100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD vs EGXE351EC3100MJ25S |
UBT2V100MPD8TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD vs UBT2V100MPD8TD |
EGXE351EC5100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD vs EGXE351EC5100MJ25S |
UBT2V100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD vs UBT2V100MPD1CV |
UBT2V100MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD vs UBT2V100MPD8CM |