There are no models available for this part yet.
Overview of UBT2V100MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UBT2V100MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
647-UBT2V100MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 350V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3500 / $1.0400 | Order Now |
CAD Models for UBT2V100MPD1TD by Nichicon Corporation
Part Data Attributes for UBT2V100MPD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.24 mA
|
Length
|
25 mm
|
Manufacturer Series
|
BT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
85 mA
|
Series
|
BT
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UBT2V100MPD1TD
This table gives cross-reference parts and alternative options found for UBT2V100MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2V100MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE351EBC100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD1TD vs EGXE351EBC100MJ25S |
UBT2V100MPD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD1TD vs UBT2V100MPD8CP |
UBT2V100MPD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD1TD vs UBT2V100MPD8CT |
EGXE351EBD100MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT2V100MPD1TD vs EGXE351EBD100MJ25S |
UBT2V100MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD1TD vs UBT2V100MPD8CA |
EGXE351EC3100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD1TD vs EGXE351EC3100MJ25S |
UBT2V100MPD8TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD1TD vs UBT2V100MPD8TD |
EGXE351EC5100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD1TD vs EGXE351EC5100MJ25S |
UBT2V100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD1TD vs UBT2V100MPD1CV |
UBT2V100MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD1TD vs UBT2V100MPD8CM |